Application Processors and SOCs
OSD3358-512M-ISM
SOC OSD335x ARM Cortex A8 256-Pin BGA Tray
Octavo Systems LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.75
Automotive
Unknown
PPAP
Unknown
Family Name
OSD335x
Device Core
ARM Cortex A8
Maximum Clock Frequency (MHz)
1000
RAM Size
128KB
Type
System-On-Chip
Processing Unit
Microprocessor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Interface Type
CAN/Ethernet/I2C/McASP/SPI/UART/USB
SPI
2
I2C
3
I2S
0
UART
6
USB
2
USART
0
CAN
2
PCI
0
Ethernet
2
Programmability
No
Core Architecture
ARM
Packaging
Tray
Mounting
Surface Mount
Package Height
2.35
Package Width
21
Package Length
21
PCB changed
256
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
256
Order Quantity

