Arrow Electronic Components Online
OSD3358512MBSM|OCTAVOSY|simage
OSD3358512MBSM|OCTAVOSY|limage
Application Processors and SOCs

OSD3358-512M-BSM

SOC OSD335x ARM Cortex A8 256-Pin BGA Tray

Octavo Systems LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Family Name
    OSD335x
  • Device Core
    ARM Cortex A8
  • Maximum Clock Rate (MHz)
    1000
  • RAM Size
    128KB
  • Type
    System-On-Chip
  • Processing Unit
    Microprocessor
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Interface Type
    CAN/Ethernet/I2C/McASP/SPI/UART/USB
  • SPI
    2
  • I2C
    3
  • I2S
    0
  • UART
    6
  • USB
    2
  • USART
    0
  • CAN
    2
  • PCI
    0
  • Ethernet
    2
  • Programmability
    No
  • Core Architecture
    ARM
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.35
  • Package Width
    21
  • Package Length
    21
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    256

Documentation and Resources

Datasheets
Design resources