Octavo Systems LLCOSD3358-512M-BCBApplication Processors and SOCs
SOC OSD335x ARM Cortex A8 400-Pin BGA Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.75 | |
| Automotive | Unknown |
| PPAP | Unknown |
| OSD335x | |
| ARM Cortex A8 | |
| 1000 | |
| 128KB | |
| System-On-Chip | |
| Microprocessor | |
| 0 | |
| 85 | |
| CAN/Ethernet/I2C/McASP/SPI/UART/USB | |
| 2 | |
| 3 | |
| 0 | |
| 6 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| Yes | |
| ARM | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.85 |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 400 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 400 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

