Application Processors and SOCs
OSD32MP157F-512M-EAA
SOC ARM Cortex A7/ARM Cortex M4
Octavo Systems LLCProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Device Core
ARM Cortex A7|ARM Cortex M4
Maximum Clock Frequency (MHz)
800/209
RAM Size
708KB
Type
System-On-Chip
Processing Unit
Microcontroller
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
SPI
6
I2C
6
I2S
3
UART
4
USB
2
USART
4
CAN
2
Ethernet
1
Order Quantity

