Application Processors and SOCs
OSD32MP157F-512M-BAA
SOC ARM Cortex A7/ARM Cortex M4 302-Pin TFBGA
Octavo Systems LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.75
Automotive
Unknown
PPAP
Unknown
Device Core
ARM Cortex A7|ARM Cortex M4
Maximum Clock Rate (MHz)
800/209
RAM Size
708KB
Type
System-On-Chip
Processing Unit
Microcontroller
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
SPI
6
I2C
6
I2S
3
UART
4
Data Cache Size
32KB
USB
2
Instruction Cache Size
32KB
USART
4
CAN
2
PCI
0
Ethernet
1
Programmability
No
Core Architecture
ARM
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Mounting
Surface Mount
Package Height
1.94(Max)
Package Width
18
Package Length
18
PCB changed
302
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
302