Application Processors and SOCs
OSD32MP153C-512M-IAA
SOC ARM Cortex A7/ARM Cortex M4 302-Pin BGA
Octavo Systems LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.75
Automotive
Unknown
PPAP
Unknown
Device Core
ARM Cortex M4|ARM Cortex A7
Maximum Clock Frequency (MHz)
800/209
RAM Size
708KB
Type
System-On-Chip
Processing Unit
Microcontroller
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
SPI
6
I2C
6
I2S
3
UART
4
Data Cache Size
32KB
USB
3
Instruction Cache Size
32KB
USART
4
CAN
2
PCI
0
Ethernet
1
Programmability
No
Core Architecture
ARM
Mounting
Surface Mount
Package Height
1.94(Max)
Package Width
18
Package Length
18
PCB changed
302
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
302
Order Quantity

