Arrow Electronic Components Online
No Image Available
Application Processors and SOCs

OSD32MP153C-512M-BAA

SOC ARM Cortex A7/ARM Cortex M4 302-Pin BGA

Octavo Systems LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Device Core
    ARM Cortex A7|ARM Cortex M4
  • Maximum Clock Rate (MHz)
    650/209
  • RAM Size
    708KB
  • Type
    System-On-Chip
  • Processing Unit
    Microcontroller
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
  • SPI
    6
  • I2C
    6
  • I2S
    3
  • UART
    4
  • Data Cache Size
    32KB
  • USB
    2
  • Instruction Cache Size
    32KB
  • USART
    4
  • CAN
    2
  • PCI
    0
  • Ethernet
    1
  • Programmability
    No
  • Core Architecture
    ARM
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Mounting
    Surface Mount
  • Package Height
    1.84
  • Package Width
    18
  • Package Length
    18
  • PCB changed
    302
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    302
Order Quantity

Documentation and Resources

Datasheets
Design resources