Arrow Electronic Components Online
OSD32MP1RED|OCTAVOSY|simage
OSD32MP1RED|OCTAVOSY|limage
Embedded System Development Boards and Kits

OSD32MP1-RED

STM32MP1/OSD32MP15X Microprocessor Development Board 512MB RAM Linux

Octavo Systems LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.1.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    STM32MP1/OSD32MP15X
  • Supported Device Technology
    Microprocessor
  • RAM Size
    512MB
  • USB
    2
  • Ethernet
    1
  • CAN
    1
  • UART
    1
  • Operating Systems
    Linux
  • PC Card Interface
    eMMC/micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Linux
    Linux
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources