OSD32MP1-BRK
OSD32MP157C Application Processor and SOC Development Board 0.032MHz CPU 512MB RAM
Octavo Systems LLCThe OSD32MP1-BRK is a small flexible prototyping platform for the STM32MP1 based SiP, the OSD32MP15x. At only 3in X 1.8in (75mm X 46mm), it provides easy access to the I/O of the STM32MP1 through a set of breadboard compatible headers. The OSD32MP1-BRK allows developers to quickly build a proof of concept that more closely resembles their actual system without the need to build their own custom hardware.
The OSD32MP1-BRK features the OSD32MP15x System in Package, a microSD slot, 32KHz crystal, a microUSB client port, and two 2×30 100 mill headers. The headers give access to 106 I/O on the STM32MP1 integrated into the OSD32MP15x SiP. It uses a 4 Layer PCB with low cost design rules and has no back side components.
OSD32MP1-BRK Features
- Small Form Factor
- Only 3in X 1.8in (75mm X 46mm)
- Access to 106 I/O
- two 2×30 100mil (2.54mm) Headers
- Maximum flexibility to prototype designs
- Breadboard Compatible
- OSD32MP157C-512M-BAA
- STM32MP157C Dual Arm® Cortex® A7 + M4
- 512MB DDR3 Memory
- STPMIC1A Power Management
- EEPROM
- Oscillator
- Passives
- µUSB
- STLink*
- UART
- µSD Card
- 32KHz Crystal
- 4 Layer Design
- No Back Side Components

Technical Documents
Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
5A992c.
친환경 무연
Active
미국 세관 상품 코드
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
OSD32MP157C
Supported Device Technology
Application Processor and SOC
RAM Size
512MB
USB
1
UART
1
PC Card Interface
SD
JTAG Support
No
Audio Interfaces
No
Daughter Cards
Yes

