Switch Slide
OS202011MS2QN1
Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk
C&KProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
COMPONENTS
Automotive
No
PPAP
No
Actuator Style
Top Slide
Pole Throw Configuration
DPDT
Switch Configuration
ON ON
Maximum Current Rating (A)
0.1@12VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
<=20
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
10000
Actuator Color
Black
Actuator Length (mm)
4
Number of Rows
2
Row Spacing (mm)
2.5
Mounting
Bracket Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
6
Terminal Length (mm)
2.8
Terminal Pitch (mm)
2
Seal Location
Terminals
Base Material
Phenolic Resin
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Size Type
Miniature
Body Length (mm)
8.6
Body Depth (mm)
6.8
Body Height (mm)
4.7
Product Length (mm)
8.6
Product Depth (mm)
6.8
Product Height (mm)
8.7

