Arrow Electronic Components Online
OS103011MA7QP1|CKCOMP|simage
OS103011MA7QP1|CKCOMP|limage
Switch Slide

OS103011MA7QP1

Switch Slide ON ON ON SP3T Side Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.50
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Side Slide
  • Pole Throw Configuration
    SP3T
  • Switch Configuration
    ON ON ON
  • Maximum Current Rating (A)
    0.1@12VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    <=20
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    10000
  • Actuator Color
    Black
  • Actuator Length (mm)
    4
  • Number of Rows
    1
  • Mounting
    Bracket Mount/Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    4
  • Terminal Length (mm)
    3.8
  • Seal Location
    Terminals
  • Base Material
    Phenolic Resin
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Size Type
    Miniature
  • Body Length (mm)
    12.6
  • Body Depth (mm)
    4.3
  • Body Height (mm)
    4.7
  • Product Length (mm)
    12.6
  • Product Depth (mm)
    8.3
  • Product Height (mm)
    4.7

Documentation and Resources

Datasheets
Design resources