Arrow Electronic Components Online
ORD3241015|STANDEXM|simage
ORD3241015|STANDEXM|limage
Switch Reed

ORD324-1015

Switch Reed N.O. 0.5A 200VDC 10VA 0.4ms 100mOhm

Standex Electronics, Inc
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active-Unconfirmed
  • 美国海关商品代码
    ORD324-1015
  • Automotive
    No
  • PPAP
    No
  • Contact Form
    Form A
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.5
  • Maximum Carry Current (A)
    1
  • Maximum Power Rating (VA)
    10
  • Device Sensitivity Range (AT)
    10 to 15
  • Dielectric Strength
    250VDC
  • Maximum Operation Time (ms)
    0.4
  • Maximum Release Time (ms)
    0.05
  • Minimum Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    100
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Glass Length (mm)
    14
  • Product Diameter (mm)
    2.2
  • Product Length (mm)
    44.3

Documentation and Resources

Datasheets
Design resources