Arrow Electronic Components Online
OQ1632500000G|AMPHENOL|simage
OQ1632500000G|AMPHENOL|limage
Connector Headers and PCB Receptacles

OQ1632500000G

Conn Shrouded Header HDR 16 POS 3.81mm Solder ST Top Entry Thru-Hole

Amphenol

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    16
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.81
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Product Length (mm)
    62.15
  • Product Depth (mm)
    7.2
  • Product Height (mm)
    9.2
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources