Arrow Electronic Components Online
OQ05155100J0G|AMPHENOL|simage
OQ05155100J0G|AMPHENOL|limage
Connector Headers and PCB Receptacles

OQ05155100J0G

Pluggable socket (male header) 3.5mm pitch with flange right angle 5 position For PCB Application

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources