Arrow Electronic Components Online
OPV332|OPTEK|simage
OPV332|OPTEK|limage
Top Searched
Laser Diodes

OPV332

Laser Diode VCSELs-LD 860nm 1.5mW 2-Pin T-1 Bag

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    VCSELs-LD
  • Peak Wavelength (nm)
    860
  • Maximum Fall Time (ns)
    0.1(Typ)
  • Maximum Rise Time (ns)
    0.1(Typ)
  • Maximum Threshold Current (mA)
    3
  • Power Supply Type
    Single
  • Maximum Optical Output Power (mW)
    1.5(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Diameter
    4.06(Max)
  • Mounting
    Through Hole
  • Package Height
    5.97(Max)
  • PCB changed
    2
  • Supplier Package
    T-1
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources