Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.70.80
Automotive
No
PPAP
No
Type
VCSEL
Peak Wavelength (nm)
860
Maximum Threshold Current (mA)
3
Power Supply Type
Single
Maximum Optical Output Power (mW)
1.5(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Diameter
4.06(Max)
Mounting
Through Hole
Package Height
4.06(Max)
PCB changed
2
Supplier Package
T-1
Pin Count
2
Lead Shape
Through Hole

