Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
VCSEL
Peak Wavelength (nm)
856
Maximum Fall Time (ns)
120000(Typ)
Maximum Rise Time (ns)
90000(Typ)
Laser Reverse Voltage (V)
5
Minimum Single Supply Voltage (V)
1.6
Maximum Threshold Current (mA)
3
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Through Hole
Package Height
7.37(Max) + 14.55
Package Width
10.41
Package Length
12.7
PCB changed
3
Pin Count
3
Lead Shape
Through Hole

