Arrow Electronic Components Online
OPV314AT|OPTEK|simage
OPV314AT|OPTEK|limage
Laser Diodes

OPV314AT

Laser Diode VCSELs-LD 856nm 3-Pin Tray

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    VCSELs-LD
  • Peak Wavelength (nm)
    856
  • Maximum Fall Time (ns)
    120000(Typ)
  • Maximum Rise Time (ns)
    90000(Typ)
  • Laser Reverse Voltage (V)
    5
  • Minimum Single Supply Voltage (V)
    1.6
  • Maximum Threshold Current (mA)
    3
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    7.37(Max) + 14.55
  • Package Width
    10.41
  • Package Length
    12.7
  • PCB changed
    3
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources