Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
VCSELs-LD
Peak Wavelength (nm)
860
Maximum Fall Time (ns)
100000(Typ)
Maximum Rise Time (ns)
100000(Typ)
Laser Reverse Voltage (V)
10
Minimum Single Supply Voltage (V)
1.6
Maximum Threshold Current (mA)
3
Power Supply Type
Single
Maximum Optical Output Power (mW)
1.5(Min)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Box
Diameter
5.33
Mounting
Through Hole
Package Height
3.66
PCB changed
3
Pin Count
3

