Arrow Electronic Components Online
OPTIGATRUSTMEVALKITTOBO1|INFINEON|simage
OPTIGATRUSTMEVALKITTOBO1|INFINEON|limage
Embedded System Development Boards and Kits

OPTIGATRUSTMEVALKITTOBO1

XMC4800 Microcontroller Evaluation Board

Infineon Technologies AG
Datasheets 

The OPTIGA™ Trust M evaluation and demonstration kit is a quick and easy way of getting started with IoT security. The OPTIGA™ Trust M is the trust anchor for advanced security combined with high performance for connected devices communicating to the cloud. As a full turnkey solution it comes with a high-end security controller, operating system as well as a library for the main system host controller. The evaluation kit is based on a XMC4800 microcontroller and comes with software including typical use-case scenarios. This allows users to try out the applications of the OPTIGA™ Trust M such as a Mutual Authentication, Secured Communication, Data Store Protection, Lifecycle Management, Power Management, Secured Update and Platform Integrity Protection.

Features

   • Based on XMC4800 Relax kit with extension board incl. OPTIGA™ Trust M

  • Intuitive getting started guide with step by step descriptions

  • Incl. all required cables, software and documentation

  • Arduino form factor compatible

Benefits

The OPTIGA™ Trust M evaluation kit serves to demonstrate the OPTIGA™ Trust M functionalities and typical applications such as Mutual Authentication, Secured Communication, Data Store Protection, Lifecycle Management, Power Management, Secured Update and Platform Integrity Protection.

 

Target Application

  • Smart Card and Security

  • Industrial ; Lighting and Consumer

  • Medical ; Automation ; Smart Building and Smart Home

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    XMC4800
  • Supported Device Technology
    Microcontroller
  • USB
    2
  • I2C
    1
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources