Specialized Sensors
OPT8241NBNL
Time of Flight Sensor Digital Output 1.8V/3.3V 78-Pin COG EP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8542.39.00.60
Automotive
Yes
PPAP
No
Category
Time of Flight Sensor
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Minimum Storage Temperature (°C)
-40
Maximum Operating Supply Voltage (V)
1.9|3.6
Typical Operating Supply Voltage (V)
1.8|3.3
Mounting
Surface Mount
Package Height
0.64
Package Width
7.9(Max)
Package Length
8.8(Max)
PCB changed
78
Supplier Package
COG EP
Pin Count
78