Arrow Electronic Components Online
No Image Available
Specialized Sensors

OPT8241NBN

Time of Flight Sensor Digital Output 1.8V/3.3V 78-Pin COG EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.39.00.60
  • Automotive
    Yes
  • PPAP
    No
  • Category
    Time of Flight Sensor
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Operating Supply Voltage (V)
    1.9|3.6
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Mounting
    Surface Mount
  • Package Height
    0.64
  • Package Width
    7.9(Max)
  • Package Length
    8.8(Max)
  • PCB changed
    78
  • Supplier Package
    COG EP
  • Pin Count
    78

Documentation and Resources

Datasheets
Design resources