Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Module/IC Classification
IC
Color Sensing
RGBW
Resolution (bit)
20
Interface Type
Serial (SMBus, I2C)
Minimum Operating Supply Voltage (V)
1.6
Maximum Operating Supply Voltage (V)
3.6
Maximum Operating Supply Current (uA)
29(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
1.3(Max)
Package Length
2.2(Max)
PCB changed
8
Standard Package Name
SOT
Supplier Package
SOT-583
Pin Count
8

