Arrow Electronic Components Online
OPT4048DTSR|TI|simage
OPT4048DTSR|TI|limage
Ambient Light Sensors

OPT4048DTSR

Light to Digital Ambient Light Sensor Digital 1.8V/2.5V/3.3V 8-Pin SOT-583 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Light to Digital
  • Lux Range (lux)
    0.00215 to 144000
  • Peak Wavelength (nm)
    600
  • Interface Type
    Serial (2-Wire, I2C, SMBus)
  • Output Type
    Digital
  • Low Level Output Voltage (V)
    0.32(Max)
  • Minimum Operating Supply Voltage (V)
    1.6
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Supply Current (uA)
    24
  • Typical Dark Current (uA)
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    1.3(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    8
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-583
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources