Ambient Light Sensors
OPT3004DNPR
Light to Digital Ambient Light Sensor Digital 1.8V/2.5V/3.3V 6-Pin USON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Sensor Type
Light to Digital
Lux Range (lux)
0.01 to 83000
Maximum Clock Frequency (kHz)
2.6
Maximum Fall Time (ns)
300
Maximum Rise Time (ns)
300
Interface Type
Serial (2-Wire, I2C, SMBus)
Output Type
Digital
Low Level Output Voltage (V)
0.32(Max)
Minimum Operating Supply Voltage (V)
1.6
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Linearity
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
USON EP
Pin Count
6

