Ambient Light Sensors
OPT3002DNPT
Light to Digital Ambient Light Sensor Digital 1.8V/2.5V/3.3V 6-Pin USON EP T/R
Texas InstrumentsThe OPT3002DNPT by Texas Instruments is a fully integrated light-to-digital sensor that provides optical power reading from a two-wire serial interface compatible with either I2C and SMBus. It features: wide optical range of 300-1000nm, 23-bit effective dynamic range, and doesn't require manual selection of full-scale ranges thanks to its built-in, full-scale setting feature. Suitable for applications such as:
• Security (intrusion and door-open detection)
• Lighting control
• Display backlight control
• Medical and scientific instrumentation
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
OPT3002DNPT
SVHC
Yes
Automotive
No
PPAP
No
Sensor Type
Light to Digital
Maximum Fall Time (ns)
300
Maximum Rise Time (ns)
300
Interface Type
Serial (2-Wire, I2C, SMBus)
Output Type
Digital
Low Level Output Voltage (V)
0.32
Minimum Operating Supply Voltage (V)
1.6
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Linearity
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
USON EP
Pin Count
6

