Arrow Electronic Components Online
OPT3002DNPR|TI|limage
OPT3002DNPR|TI|simage
Ambient Light Sensors

OPT3002DNPR

Light to Digital Ambient Light Sensor Digital 1.8V/2.5V/3.3V 6-Pin USON EP T/R

Texas Instruments

The OPT3002DNPR by Texas Instruments is a fully integrated light-to-digital sensor that provides optical power reading from a two-wire serial interface compatible with either I2C and SMBus. It features a wide optical range of 300-1000nm, 23-bit effective dynamic range, and doesn't require manual selection of full-scale ranges thanks to its built-in, full-scale setting feature. Suitable for applications such as: 

• Security (intrusion and door-open detection) 

• Lighting control 

• Display backlight control 

• Medical and scientific instrumentation 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Light to Digital
  • Maximum Fall Time (ns)
    300
  • Maximum Rise Time (ns)
    300
  • Interface Type
    Serial (2-Wire, I2C, SMBus)
  • Output Type
    Digital
  • Low Level Output Voltage (V)
    0.32
  • Minimum Operating Supply Voltage (V)
    1.6
  • Typical Operating Supply Voltage (V)
    3.3|2.5|1.8
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Linearity
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    USON EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources