Arrow Electronic Components Online
OPT101PJ|TI|limage
OPT101PJ|TI|simage
Top Searched
Photodiodes

OPT101P-J

Monolithic Photodiode And Single-Supply Transimpedance Amplifier

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Photo Sensitivity
    0.45A/W
  • Polarity
    Forward
  • Peak Wavelength (nm)
    650
  • Maximum Rise Time (ns)
    28000(Typ)
  • Maximum Fall Time (ns)
    28000(Typ)
  • Maximum Dark Current (nA)
    0.0025(Typ)
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    36
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.24 mm
  • Package Width
    6.99(Max) mm
  • Package Length
    9.91(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources