Photodiodes
OPR5911
Photodiode Array 0.45A/W Sensitivity 12-Pin Waffle
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.10.50
Automotive
No
PPAP
No
Type
Array
Photo Sensitivity
0.45A/W(Min)
Polarity
Forward
Maximum Dark Current (nA)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Waffle
Mounting
Surface Mount
Package Height
1.6
Package Width
7.75
Package Length
7.75
PCB changed
12
Pin Count
12

