Photodiodes
OPR5910T
Ambient Light Sensor Photodiode PIN Chip 880nm 0.45A/W Sensitivity 4-Pin T/R
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.10.50
Automotive
No
PPAP
No
Type
Chip
Photodiode Type
PIN
Photodiode Material
Si
Photo Sensitivity
0.45A/W(Min)
Polarity
Forward
Peak Wavelength (nm)
880
Maximum Dark Current (nA)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6
Package Width
3
Package Length
3
PCB changed
4
Pin Count
4

