Arrow Electronic Components Online
OPR5200|OPTEK|simage
OPR5200|OPTEK|limage
Phototransistors

OPR5200

Phototransistor Module Silicon 890nm 3-Pin Mini-SMD Waffle

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Phototransistor Type
    Phototransistor
  • Lens Shape Type
    Circular
  • Material
    Silicon
  • Number of Channels per Chip
    1
  • Polarity
    NPN
  • Half Intensity Angle Degrees (°)
    ±45
  • Viewing Orientation
    Top View
  • Peak Wavelength (nm)
    890
  • Maximum Rise Time (ns)
    500(Typ)
  • Maximum Fall Time (ns)
    250(Typ)
  • Maximum Dark Current (nA)
    100
  • Maximum Emitter-Collector Voltage (V)
    5
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.4
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Waffle
  • Mounting
    Surface Mount
  • Package Height
    1.47
  • Package Width
    2.01
  • Package Length
    3
  • PCB changed
    3
  • Supplier Package
    Mini-SMD
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources