Arrow Electronic Components Online
OPL821|OPTEK|simage
OPL821|OPTEK|limage
Photodetectors

OPL821

NoPhotodetector 0.1MHz Optoschmitt 3-Pin TO-18

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.70.80
  • Automotive
    No
  • PPAP
    No
  • Maximum Operating Supply Voltage (V)
    16
  • Type
    Optoschmitt
  • Response Frequency (MHz)
    0.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Rise Time (ns)
    60
  • Fall Time (ns)
    60
  • Maximum Output Voltage (V)
    30
  • Maximum Propagation Delay Time (ns)
    2100(Typ)
  • Minimum Operating Supply Voltage (V)
    4.5
  • Power Dissipation (mW)
    200
  • Typical Operating Supply Voltage (V)
    5|9|12|15
  • Diameter
    5.84(Max)
  • Mounting
    Through Hole
  • Package Height
    6.86(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-18
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources