Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Maximum Operating Supply Voltage (V)
16
Type
Optoschmitt
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Maximum Supply Current (mA)
15
Rise Time (ns)
100
Fall Time (ns)
100
Maximum Propagation Delay Time (ns)
5000(Typ)
Minimum Operating Supply Voltage (V)
4.5
Power Dissipation (mW)
250
Typical Operating Supply Voltage (V)
5|9|12|15
Packaging
Bag
Diameter
5.84(Max)
Mounting
Through Hole
Package Height
6.86(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-18
Pin Count
3
Lead Shape
Through Hole
Order Quantity

