Arrow Electronic Components Online
OPL800OC|OPTEK|simage
OPL800OC|OPTEK|limage
Photodetectors

OPL800-OC

Photodetector 3-Pin TO-18

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.70.80
  • Automotive
    No
  • PPAP
    No
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    110
  • Maximum Supply Current (mA)
    15
  • Rise Time (ns)
    70
  • Fall Time (ns)
    70
  • Maximum Propagation Delay Time (ns)
    5000(Typ)
  • Minimum Operating Supply Voltage (V)
    4.5
  • Power Dissipation (mW)
    120
  • Typical Operating Supply Voltage (V)
    5
  • Packaging
    Bag
  • Diameter
    5.84(Max)
  • Mounting
    Through Hole
  • Package Height
    6.86(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-18
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources