Photodetectors
OPL551-OC
NoPhotodetector Optoschmitt 3-Pin Side Looker Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Maximum Operating Supply Voltage (V)
5.5
Type
Optoschmitt
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Supply Current (mA)
15
Rise Time (ns)
25
Fall Time (ns)
25
Maximum Output Voltage (V)
35
Maximum Propagation Delay Time (ns)
5000(Typ)
Minimum Operating Supply Voltage (V)
4.5
Power Dissipation (mW)
200
Typical Operating Supply Voltage (V)
5
Packaging
Bag
Mounting
Through Hole
Package Height
5.72
Package Width
2.34
Package Length
4.45
PCB changed
3
Supplier Package
Side Looker
Pin Count
3

