Arrow Electronic Components Online
OPL530OC|OPTEK|simage
OPL530OC|OPTEK|limage
Photodetectors

OPL530-OC

NoPhotodetector Optoschmitt 3-Pin Bag

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.70.80
  • Automotive
    No
  • PPAP
    No
  • Maximum Operating Supply Voltage (V)
    16
  • Type
    Optoschmitt
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Supply Current (mA)
    5
  • Rise Time (ns)
    50
  • Fall Time (ns)
    20
  • Maximum Output Voltage (V)
    35
  • Maximum Propagation Delay Time (ns)
    5000(Typ)
  • Minimum Operating Supply Voltage (V)
    4.5
  • Power Dissipation (mW)
    90
  • Typical Operating Supply Voltage (V)
    5|9|12|15
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    5.72
  • Package Width
    2.34
  • Package Length
    4.45
  • PCB changed
    3
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources