Photointerrupters
OPI155
Photointerrupter Transmissive Phototransistor 5-Pin Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Output Device
Phototransistor
Maximum Forward Current (mA)
50
Maximum Collector Current (mA)
25
Maximum Current Transfer Ratio (%)
80(Min)
Maximum Collector-Emitter Voltage (V)
18
Maximum Reverse Voltage (V)
3
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Diameter
7.87
Package Length
80.26
PCB changed
5
Pin Count
5

