Arrow Electronic Components Online
OPI153|OPTEK|simage
OPI153|OPTEK|limage
Photointerrupters

OPI153

Photointerrupter Transmissive Photodarlington 5-Pin Bag

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Transmissive
  • Number of Channels per Chip
    1
  • Output Device
    Photodarlington
  • Maximum Forward Current (mA)
    50
  • Maximum Collector Current (mA)
    25
  • Maximum Current Transfer Ratio (%)
    25(Min)
  • Maximum Collector-Emitter Voltage (V)
    15
  • Maximum Reverse Voltage (V)
    3
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Diameter
    7.87
  • Mounting
    Through Hole
  • Package Length
    80.26
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources