Arrow Electronic Components Online
OPI1290032|OPTEK|simage
OPI1290032|OPTEK|limage
Photointerrupters

OPI1290-032

Photointerrupter Transmissive Photologic 5-Pin Bag

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Transmissive
  • Number of Channels per Chip
    1
  • Peak Wavelength (nm)
    645
  • Maximum Rise Time (ns)
    70
  • Maximum Fall Time (ns)
    70
  • Output Device
    Photologic
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    8.89
  • Package Width
    12.7
  • Package Length
    45.8
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources