Transistor and Photovoltaic Output Photocouplers
OPI1280-066
DC-IN 1-CH Transistor DC-OUT 4-Pin Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
10600(Max)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Maximum Forward Voltage (V)
2.3
Standard
UL
Maximum Power Dissipation (mW)
100
Minimum Forward Voltage (V)
1.2
Packaging
Bag
Mounting
Through Hole
Package Height
8.89
Package Width
12.7
Package Length
80
PCB changed
4
Pin Count
4
Order Quantity

