Arrow Electronic Components Online
OPI1268S|OPTEK|limage
OPI1268S|OPTEK|simage
Logic Output Photocouplers

OPI1268S

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin Tube

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Logic Gate Type
    Inverter
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    2Mbps
  • Polarity
    Inverting
  • Direction Type
    Uni-Directional
  • Minimum Isolation Voltage (Vrms)
    14000
  • Maximum Propagation Delay Time (ns)
    100
  • Input Type
    DC
  • Output Type
    Open Collector
  • Maximum Forward Current (mA)
    30
  • Maximum Continuous Output Current (mA)
    25
  • Typical Forward Voltage (V)
    1.4
  • Maximum Forward Voltage (V)
    1.8
  • Maximum Reverse Voltage (V)
    3
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.4
  • Package Width
    6.35
  • Package Length
    27.94
  • PCB changed
    5
  • Pin Count
    5
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources