Transistor and Photovoltaic Output Photocouplers
OPI1264C
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Forward Voltage (V)
1.6
Maximum Collector-Emitter Voltage (V)
30
Standard
UL
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
100
Maximum Reverse Voltage (V)
2
Maximum Forward Current (mA)
40
Packaging
Bag
Minimum Current Transfer Ratio (%)
100
Current Transfer Ratio Test Current (mA)
10
Diameter
6.35
Mounting
Through Hole
Package Length
13.97(Max)
PCB changed
4
Pin Count
4
Lead Shape
Flat

