Arrow Electronic Components Online
OPI126|OPTEK|simage
OPI126|OPTEK|limage
Optocouplers

OPI126

photologic Optically Coupled Isolator

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    8.12(Max)
  • Package Width
    8.12(Max)
  • Package Length
    19
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources