Arrow Electronic Components Online
OPI110|OPTEK|simage
OPI110|OPTEK|limage
Transistor and Photovoltaic Output Photocouplers

OPI110

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Bag

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor
  • Number of Channels per Chip
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Forward Voltage (V)
    1.6
  • Maximum Collector-Emitter Voltage (V)
    30
  • Standard
    UL
  • Maximum Collector-Emitter Saturation Voltage (mV)
    400
  • Maximum Power Dissipation (mW)
    100
  • Maximum Reverse Voltage (V)
    2
  • Maximum Forward Current (mA)
    40
  • Packaging
    Bag
  • Minimum Current Transfer Ratio (%)
    10
  • Current Transfer Ratio Test Current (mA)
    10
  • Mounting
    Through Hole
  • Package Height
    5.84(Max)
  • Package Width
    5.84(Max)
  • Package Length
    13.97(Max)
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources