Arrow Electronic Components Online
OPF470|OPTEK|simage
OPF470|OPTEK|limage
Photodiodes

OPF470

Photodiode PIN Chip 905nm 0.55A/W Sensitivity 3-Pin Tray

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Photodiode Type
    PIN
  • Photodiode Material
    Si
  • Photo Sensitivity
    0.55A/W
  • Polarity
    Forward
  • Peak Wavelength (nm)
    905
  • Maximum Rise Time (ns)
    6(Typ)
  • Maximum Dark Current (nA)
    5
  • Maximum Reverse Voltage (V)
    100
  • Maximum Power Dissipation (mW)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tray
  • Diameter
    5.72(Max)
  • Mounting
    Through Hole
  • Package Height
    4.27(Max)
  • PCB changed
    3
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources