Photodiodes
OPF430
Photodiode PIN Chip 905nm 0.55A/W Sensitivity 3-Pin TO-46 Tray
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Chip
Photodiode Type
PIN
Photodiode Material
Si
Photo Sensitivity
0.55A/W
Polarity
Forward
Peak Wavelength (nm)
905
Maximum Rise Time (ns)
2(Typ)
Maximum Dark Current (nA)
5
Maximum Reverse Voltage (V)
100
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Diameter
5.59(Max)
Mounting
Through Hole
Package Height
3.33(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-46
Pin Count
3
Lead Shape
Through Hole

