Arrow Electronic Components Online
OPF422|OPTEK|simage
OPF422|OPTEK|limage
Photodiodes

OPF422

Photodiode PIN Module 905nm 0.55A/W Sensitivity 3-Pin Tray

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Photodiode Type
    PIN
  • Photo Sensitivity
    0.55A/W
  • Polarity
    Forward
  • Peak Wavelength (nm)
    905
  • Maximum Rise Time (ns)
    6(Typ)
  • Maximum Dark Current (nA)
    5
  • Maximum Reverse Voltage (V)
    100
  • Maximum Power Dissipation (mW)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tray
  • Mounting
    Panel
  • Package Height
    20.57(Max)
  • Package Width
    10.41
  • Package Length
    12.7
  • PCB changed
    3
  • Pin Count
    3
  • Lead Shape
    Cable

Documentation and Resources

Datasheets
Design resources