Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
TX/RX
Emitter Type
LED
Fiber Mode
Multi Mode
Peak Wavelength (nm)
850
Rise Time (ns)
4.5
Maximum Fall Time (ns)
4.5
Maximum Forward Current (mA)
100
Typical Forward Voltage (V)
1.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Diameter
5.59(Max)
Mounting
Through Hole
Package Height
3.33(Max)
PCB changed
3
Pin Count
3
Lead Shape
Through Hole
Order Quantity

