Arrow Electronic Components Online
OPF320A|OPTEK|simage
OPF320A|OPTEK|limage
Fiber Optic Transceivers

OPF320A

TX Optical Fiber 3-Pin Metal Can Tray

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    TX
  • Emitter Type
    LED
  • Fiber Mode
    Multi Mode
  • Peak Wavelength (nm)
    850
  • Rise Time (ns)
    10
  • Maximum Fall Time (ns)
    10
  • Maximum Forward Current (mA)
    100
  • Typical Forward Voltage (V)
    1.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Diameter
    5.38
  • Mounting
    Through Hole
  • Package Height
    3.2
  • PCB changed
    3
  • Supplier Package
    Metal Can
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources