Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
RX
Maximum Data Rate
5Mbps
Peak Wavelength (nm)
850
Maximum Output Current (mA)
25
Minimum Operating Supply Voltage (V)
-0.5
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
7
Maximum Power Dissipation (mW)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Panel
PCB changed
8
Pin Count
8

